Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1AG
Order Code1361308
Your Part Number
Technical Datasheet
1,365 In Stock
7,200 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.149 |
| 150+ | €0.125 |
| 500+ | €0.113 |
| 1000+ | €0.106 |
| 1500+ | €0.102 |
| 5000+ | €0.0976 |
Price for:Each
Minimum: 10
Multiple: 10
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1AG
Order Code1361308
Technical Datasheet
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Current Rating15A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Contact for 15A series
- Copper-silver plated
- Wire size range from 20AWG-16AWG
Technical Specifications
Wire Size AWG Max
16AWG
Current Rating
15A
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469