Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC2AG
Order Code1361309
Your Part Number
Technical Datasheet
57,956 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.117 |
| 150+ | €0.0972 |
| 500+ | €0.0881 |
| 1000+ | €0.083 |
| 1500+ | €0.0793 |
| 5000+ | €0.0762 |
Price for:Each
Minimum: 10
Multiple: 10
€1.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC2AG
Order Code1361309
Technical Datasheet
Wire Size AWG Max12AWG
Wire Size AWG Min16AWG
Current Rating30A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BMC2AG is a Contact made of copper with silver-plated finish. It accepts 16 to 12AWG wire and suitable for battery modular connectors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Wire Size AWG Max
12AWG
Current Rating
30A
Wire Size AWG Min
16AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BMC2AG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000617