Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC38AG
Order Code2064915
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use With175 Amp and 180 Amp Series Battery Modular Housing Connectors
Wire Size AWG Max2AWG
Wire Size AWG Min-
Current Rating150A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
2AWG
Current Rating
150A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
175 Amp and 180 Amp Series Battery Modular Housing Connectors
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038