Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCB0043 RED/BLACK 100M
Order Code1717977
Product RangeCB004
Technical Datasheet
8 In Stock
56 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.580 |
5+ | €44.860 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€47.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCB0043 RED/BLACK 100M
Order Code1717977
Product RangeCB004
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.44mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack, Red
No. of Max Strands x Strand Size14 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating48VAC
Product RangeCB004
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CB0043 RED/BLACK 100M is a 2-core black/red parallel Power Cable with standard plain annealed copper conductor and PVC insulation. Suitable for use in household clocks, fans, TV sets and similar appliance.
- CPR: Not Yet Qualified
- 1.9A Current rating
- 45.2Ω/km Nominal DC resistance
- -15 to 70°C Operating temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Power Management
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black, Red
Conductor Material
Copper
External Diameter
-
Product Range
CB004
No. of Cores
2Core
Conductor Area CSA
0.44mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
14 x 0.2mm
Jacket Material
PVC
Voltage Rating
48VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CB0043 RED/BLACK 100M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2