Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCL5045
Order Code1421548
Your Part Number
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.320 |
| 25+ | €11.810 |
| 50+ | €11.380 |
| 100+ | €11.250 |
| 250+ | €11.030 |
Price for:Each
Minimum: 1
Multiple: 1
€12.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCL5045
Order Code1421548
Technical Datasheet
Jaw TypeStraight Nose, Serrated Jaws
MaterialStainless Steel
Overall Length - Imperial5.9"
Overall Length - Metric150mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CL5045 is a Straight Seizer used for gripping and holding wires and retrieving small parts.
- May also be used as a heat-sink
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Jaw Type
Straight Nose, Serrated Jaws
Overall Length - Imperial
5.9"
Product Range
-
Material
Stainless Steel
Overall Length - Metric
150mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:90189084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555