Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2032FTH43-3
Order Code4365725
Product RangeMulticomp Pro Battery Coin Cells
Also Known AsYOBCR2032FTH433
Technical Datasheet
15 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.740 |
5+ | €21.440 |
10+ | €19.750 |
25+ | €17.870 |
Price for:Pack of 80
Minimum: 1
Multiple: 1
€22.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2032FTH43-3
Order Code4365725
Product RangeMulticomp Pro Battery Coin Cells
Also Known AsYOBCR2032FTH433
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
External Diameter20mm
Battery Capacity210mAh
Battery TerminalsPCB Pins
External Height3.2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product RangeMulticomp Pro Battery Coin Cells
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
210mAh
External Height
3.2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2032
External Diameter
20mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
3.2g
Battery NEDA Code
5004LC
Product Range
Multicomp Pro Battery Coin Cells
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
UN Hazard Code:3090