Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoD03064
Order Code2497788
Product RangeMulticomp Pro Crimp Tools
Technical Datasheet
270 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.960 |
| 5+ | €11.840 |
| 10+ | €11.110 |
| 20+ | €9.900 |
| 50+ | €9.390 |
Price for:Each
Minimum: 1
Multiple: 1
€12.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD03064
Order Code2497788
Product RangeMulticomp Pro Crimp Tools
Technical Datasheet
Length207.5mm
Product RangeMulticomp Pro Crimp Tools
SVHCNo SVHC (17-Jan-2022)
Product Overview
This Crimp Tool D03064 is a multipurpose tool: 3 in 1. Function 1: Crimper for RG59 and RG6 type connectors; Function 2: Cutter for copper-clad steel wire; Function 3: Stripper with stripping length guide.
- Crimper for RG59 oval / hex type F connector
- Crimper for RG6 hex type F connector
- Cutter for copper-clad steel wire
- Stripper with stripping length guide
- Strips cables by 2 steps for center core at 1/4"or 5/16" length and outer jacket at 1/4"length
- Stripping replacement blade is available
Applications
Mechanical, Installations, Instrumentation, Hobby & Education, Laboratory, Electrical, Prototyping, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Length
207.5mm
Product Range
Multicomp Pro Crimp Tools
For Use With
Oval/Hex type F Connectors with RG59 & RG6 Coaxial Cables
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263