Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.820 |
| 3+ | €10.090 |
| 15+ | €9.460 |
| 50+ | €8.590 |
Price for:Each
Minimum: 1
Multiple: 1
€11.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD16-LAS1-1AB
Order Code1736742
Technical Datasheet
Product Range-
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationOn-Off
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max8A
Contact Current Max8A
Contact Voltage AC Nom250V
Contact Voltage VAC125V
Contact Voltage DC Nom24V
Contact Current DC Max6A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The D16-LAS1-1AB is a single-pole double-throw (SPDT) 16mm latching Pushbutton Switch with solder terminal, square head and 1NO + 1NC contacts. The 16 series switch has high-grade temperature thermoplastic body. The contact is made from soldering type-silver is standard and socket type-pin with golden plating. Contact housing is moulded in electrical high-grade thermosetting plastic. Each contact block has one double break snap action switching mechanism.
- Alternate action switch mode
- >2 million operations Mechanical lifetime
- Silver contacts
- 3mm Operating travel
- 2 to 5N Actuating force depending on number of contact block
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Square
Contact Current AC Max
8A
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Panel Cutout Diameter
16mm
Switch Operation
On-Off
Actuator / Cap Colour
-
Contact Current Max
8A
Contact Voltage VAC
125V
Contact Current DC Max
6A
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for D16-LAS1-1AB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00546