Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDEL-27-5827
Order Code2804131
Technical Datasheet
Connector to Connector90° 2.1mm Barrel Plug to Free End
Cable Length - Metric1.83m
Current Rating3.8A
Voltage Rating48VDC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
90° 2.1mm Barrel Plug to Free End
Current Rating
3.8A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
48VDC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804