Print Page
Image is for illustrative purposes only. Please refer to product description.
377 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.430 |
5+ | €5.360 |
10+ | €4.440 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDUCE4040
Order Code9972110
Technical Datasheet
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Pin Length-
Overall Length12mm
Product Overview
The DUCE4040 is a 4mm² metal Bootlace Ferrule accepts 12/10AWG wire. Conformed DIN46228 part 1 standard. The DUCE series non-insulated core end terminal is suitable for tri-rated cables.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 35A Current Rating
Applications
Industrial, Communications & Networking
Technical Specifications
Wire Size AWG Max
10AWG
Pin Length
-
Conductor Area CSA
4mm²
Overall Length
12mm
Technical Docs (2)
Alternatives for DUCE4040
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389