Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.460 |
3+ | €31.920 |
5+ | €28.560 |
Price for:Each
Minimum: 1
Multiple: 1
€34.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG17081UG
Order Code1526720
Technical Datasheet
Rack U Height1U
Enclosure MaterialABS
Cabinet StyleRack Mount
External Height - Metric43mm
External Width - Metric431.8mm
External Depth - Metric203.2mm
External Height - Imperial1.69"
External Width - Imperial17"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
G17081UG is 19" 1U rack-mountable case is made of durable ABS material, providing a robust housing solution for various electronic equipment. With dimensions of 43mm in height, 431.8 mm in width, and 203.2mm in depth, it is perfect for compact, rack-mounted setups.
- 19" size fits standard rack-mounting systems
- 1U height for compact and space-efficient installations
- Constructed from ABS material for strength and durability
- Ideal for housing electronic components and equipment
- Easy to install in standard 19" rack setups
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
431.8mm
External Height - Imperial
1.69"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Height - Metric
43mm
External Depth - Metric
203.2mm
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Alternatives for G17081UG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9