Print Page
Image is for illustrative purposes only. Please refer to product description.
855 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.120 |
| 5+ | €10.930 |
| 10+ | €9.370 |
| 25+ | €8.200 |
| 50+ | €7.280 |
Price for:Each
Minimum: 1
Multiple: 1
€13.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151627
Order Code2491010
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C13
Connector Type BIEC 60320 C14
Cable Length - Metric5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GW-151627 is a 5m 3-core black Mains Power Cord with IEC 60320 C13 to IEC 60320 C14 connection. This power cord has PVC single insulation and shielding and annealed soft bare copper conductor.
- 17AWG Conductor size
- 41/0.16 Conductor construction
- 105°C Temperature rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C14
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
5m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4571