Print Page
Image is for illustrative purposes only. Please refer to product description.
274 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.040 |
5+ | €5.030 |
10+ | €4.310 |
25+ | €3.770 |
50+ | €3.350 |
Price for:Each
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151635
Order Code2491026
Technical Datasheet
Connector Type AMains Plug, USA, NEMA 5-15P
Connector to ConnectorNEMA 5-15P to Free End
Connector Type BFree End
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GW-151635 is a 2m 3-core black SJT Mains Power Cord with USA mains plug NEMA-5-15P to free-end connection. This power cord has PVC single insulation and shielding and annealed soft bare copper conductor.
- 18AWG Conductor size
- 41/0.16 Conductor construction
- 105°C Temperature rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Warnings
Only for use by qualified personnel. Bare ends must be correctly terminated to a piece of equipment before being plugged in to a socket-outlet.
Technical Specifications
Connector Type A
Mains Plug, USA, NEMA 5-15P
Connector Type B
Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
NEMA 5-15P to Free End
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2133