Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.820 |
100+ | €1.690 |
250+ | €1.620 |
500+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151688
Order Code2855961
Technical Datasheet
Connector to ConnectorNEMA 1-15P to IEC 60320 C7
Cable Length - Metric1m
Current Rating7A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 60320 C7
Current Rating
7A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
125VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065