Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.301 |
10+ | €0.241 |
100+ | €0.172 |
500+ | €0.111 |
1000+ | €0.0792 |
5000+ | €0.0694 |
Product Information
Product Overview
The H04X645V0U represents an innovative class of ultra-low capacitance ESD arrays meticulously engineered to safeguard high-speed data interfaces. This series is purposefully designed to provide a robust shield for sensitive components connected to high-speed data and transmission lines, offering reliable protection against overvoltage induced by ESD (electrostatic discharge). What sets this series apart is its ultra-low capacitance, ensuring minimal impact on signal integrity and transmission quality in high-speed data applications. The design is intricately tailored to meet the specific demands of modern electronics, where maintaining the performance of intricate data interfaces is critical. In essence, the H04X645V0U emerges as a specialized solution, combining ultra-low capacitance with a targeted focus on protecting sensitive components from ESD-induced overvoltage. Its design reflects a commitment to preserving signal quality in high-speed data applications, making it an essential component for systems where maintaining the integrity of data transmission is of paramount importance.
- Protects four I/O lines (Data line)
- Peak Pulse Power :Ppp = 60W (tp=8/20 us)
- Reverse Working Voltage : 5V
- Low Leakage Current
- Ultra Low Junction Capacitance : I/O to I/O , 0.3pF (Max)
- IEC 61000-4-2 (ESD) :±20kV(Contact) / ±25kV(Air)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
Applications
Multimedia, Audio Visual, Datacom, Computers & Computer Peripherals
Technical Specifications
15V
10Pins
60W
-
DFN2510
5V
Multicomp Pro ESD Protection Diode
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate