Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.186 |
10+ | €0.148 |
100+ | €0.106 |
500+ | €0.0683 |
1000+ | €0.0488 |
5000+ | €0.0427 |
Product Information
Product Overview
The H05D53V3B stands as a cutting-edge protective component meticulously crafted to shield voltage-sensitive elements from the potential hazards posed by ESD (electrostatic discharge) and transient voltage events. Renowned for its exceptional clamping capability, this device excels in efficiently mitigating and redirecting excess voltage, ensuring that connected components remain within their safe operating parameters. With commendable low leakage characteristics, the H05D53V3B not only prevents immediate damage but also contributes to the sustained reliability of electronic systems. Its remarkable fast response time adds another layer of protection, facilitating swift and precise reactions to transient events and minimizing the potential impact on sensitive components. In essence, the H05D53V3B represents a state-of-the-art solution, seamlessly combining excellent clamping capability, low leakage, and rapid response time. Its purposeful design is dedicated to fortifying sensitive electronic components, providing a proactive and resilient defense against overvoltage induced by ESD and transient voltage events. This device emerges as an indispensable asset for applications where maintaining the integrity and functionality of connected systems is of paramount importance.
- 1 Channel of ESD Protection (Bi-directional)
- Peak Pulse Power :Ppp = 60W (tp=8/20 us)
- Reverse Working Voltage : 3.3V
- Low Leakage Current
- Low Clamping Voltage
- Junction Capacitance : 15pF (Max)
- IEC 61000-4-2 (ESD) :±27kV(Contact) / ±30kV(Air)
Applications
Electronics, Power Supplies, Computers & Computer Peripherals, Portable Devices, Audio
Technical Specifications
12V
2Pins
60W
-
SOD-523
3.3V
Multicomp Pro ESD Protection Diode
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate