Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.441 |
2+ | €0.394 |
3+ | €0.356 |
5+ | €0.349 |
10+ | €0.341 |
20+ | €0.312 |
50+ | €0.290 |
100+ | €0.262 |
Product Information
Product Overview
HC49S-20-30-50-70-12-ATF is a high-quality 20 MHz through-hole crystal, designed for precise frequency control in various electronic applications. With a compact size of 10.9mm x 4.65mm, it offers excellent frequency stability with a tolerance of ±50 ppm and a load capacitance of 12 pF. The crystal also features a frequency tolerance of ±30 ppm, ensuring reliable and accurate performance in demanding circuits. Ideal for communication systems, microcontrollers, and timing devices, the HC49S series provides long-term stability and precision. This crystal is perfect for both commercial and industrial applications requiring high-performance frequency control.
- Frequency nominal is 20MHz
- Frequency stability is ±50ppm
- Frequency tolerance is ±30ppm
- Operating temperature range from -20°C to 70°C
- Load capacitance is 12pF
Technical Specifications
20MHz
50ppm
30ppm
-20°C
No SVHC (21-Jan-2025)
Through Hole, 10.9mm x 4.65mm
12pF
HC49S
70°C
Technical Docs (1)
Alternatives for HC49S-20-30-50-70-12-ATF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate