Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS1H-S DC24V
Order Code9480285
Product RangeHRS1
Technical Datasheet
37,720 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.260 |
20+ | €1.070 |
125+ | €0.878 |
500+ | €0.828 |
1250+ | €0.744 |
Price for:Each
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS1H-S DC24V
Order Code9480285
Product RangeHRS1
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current3A
Product RangeHRS1
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
MCHRS1H-S DC24V is a micro-miniature signal relay with AuAg overlay, Ag alloy contacts and plastic sealed type enclosures. It has 200mW high coil sensitivity and 1-form-C contact configuration.
- High sensitivity
- 10000000 operations mechanical life
- 5ms maximum operate and release time
- Operating temperature range from -25 to 70°C
Technical Specifications
Coil Voltage
24VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
2.88kohm
Contact Configuration
SPDT
Product Range
HRS1
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005