Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
210 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €61.200 |
Price for:Each
Minimum: 1
Multiple: 1
€61.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT2008AR
Order Code1346964
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithRJ-45, RJ-12, RJ-11, 4P4C & 4P2C & DEC/Off Set Plug 6P6C
Product Range-
SVHCTo Be Advised
Product Overview
The HT2008AR is an All-in-one WE/SS style Ratchet Crimp Tool made of black oxide and hardened finish middle carbon steel frame. Suitable for use with crimping modular plugs 8P8C/RJ-45, 6P6C/RJ-12, 6P4C/RJ-11, 4P4C & 4P2C & DEC/Off Set Plug 6P6C.
- Blue colour
- 8.3" Length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
RJ-45, RJ-12, RJ-11, 4P4C & 4P2C & DEC/Off Set Plug 6P6C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.574