Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT200AR
Order Code1346963
Product RangeMulticomp Pro Crimp Tools
Technical Datasheet
118 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €61.200 |
Price for:Each
Minimum: 1
Multiple: 1
€61.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT200AR
Order Code1346963
Product RangeMulticomp Pro Crimp Tools
Technical Datasheet
Crimp Tool TypeRatchet
For Use With10P10C, RJ-12, RJ-11, 4P4C & 4P2C & DEC/Off Set Plug 6P6C
Product RangeMulticomp Pro Crimp Tools
SVHCTo Be Advised
Product Overview
The HT200AR is an All-in-one Amp-style Ratchet Crimp Tool made of black oxide and hardened finish middle carbon steel frame. Suitable for use with crimping modular plugs 10P10C, 6P6C/RJ-12, 6P4C/RJ-11, 4P4C & 4P2C & DEC/Off Set Plug 6P6C.
- Blue colour
- 8.3" Length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Multicomp Pro Crimp Tools
For Use With
10P10C, RJ-12, RJ-11, 4P4C & 4P2C & DEC/Off Set Plug 6P6C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HT200AR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.576