Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.040 |
10+ | €1.680 |
25+ | €1.380 |
100+ | €1.170 |
150+ | €1.020 |
250+ | €0.899 |
1000+ | €0.881 |
1500+ | €0.863 |
Price for:Each
Minimum: 1
Multiple: 1
€2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR1215
Order Code4260545
Technical Datasheet
Audio Video Connector AStereo Receptacle - 3.5mm
Audio Video Connector BStereo Receptacle - 3.5mm
Product Range-
Product Overview
The JR1215 is a 3.5mm Stereo Receptacle to 3.5mm Stereo Receptacle Audio Adapter.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Audio Video Connector A
Stereo Receptacle - 3.5mm
Product Range
-
Audio Video Connector B
Stereo Receptacle - 3.5mm
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Alternatives for JR1215
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010396