Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.330 |
5+ | €9.540 |
10+ | €8.270 |
15+ | €7.300 |
25+ | €7.150 |
100+ | €7.010 |
150+ | €6.860 |
250+ | €6.720 |
Price for:Each
Minimum: 1
Multiple: 1
€10.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKSR15BK
Order Code1416089
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)33ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.472"
Bundle Dia Max - Imperial1.377"
Bundle Dia Min - Metric12mm
Bundle Dia Max - Metric35mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KSR15BK 12mm Spiral Wrap from Pro-Power is used to organize multiple wires and cables into one bundle. This black polyethylene wrap protects cables from abrasion and allow breakouts of single or multiple wires at any point in the bundle for re-routing or replacement. Use with wire bundles and harness of 12mm to 35mm range.
- Durable black polyethylene construction
- Designed to hold and protect wires and cables
- 12 mm to 35 mm bundle diameter
- 12 mm Nominal and minimum bore diameter
- 10 metres
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
33ft
Bundle Dia Min - Imperial
0.472"
Bundle Dia Min - Metric
12mm
Product Range
-
External Diameter - Metric
-
Wrap Colour
Black
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
1.377"
Bundle Dia Max - Metric
35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for KSR15BK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3