Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL056YXGW
Order Code4538253
Product RangeMulticomp Pro Multi-Color LEDs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.250 |
| 10+ | €0.214 |
| 100+ | €0.166 |
| 500+ | €0.137 |
| 1000+ | €0.124 |
Price for:Each
Minimum: 5
Multiple: 5
€1.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL056YXGW
Order Code4538253
Product RangeMulticomp Pro Multi-Color LEDs
Technical Datasheet
LED ColourYellow, Green
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle50°
Lens ShapeRound
Forward Current / ColourY 30mA, G 30mA
Luminous Intensity / ColourY 35mcd, G 45mcd
Forward Voltage / ColourY 2.1V, G 2V
Wavelength / ColourY 590nm, G 571nm
Product RangeMulticomp Pro Multi-Color LEDs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This bipolar multicolor LED combines GaAsP on GaP and AlInGaP technologies to deliver bright yellow and green lighting in a T-1 3/4 (5mm) through-hole package with a 50° viewing angle and round lens. Each color operates at 30 mA, providing reliable and vibrant dual-color illumination, ideal for versatile indicator applications.
- Multi-Color LED: AIInGaP λP=587 nM
- Dominant Wavelength: 690/571 nm
- Forward Voltage: 2.1/2 V
- Power Dissipation Max.: 85 mW
- Recommended Operating Current: 20 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Technical Specifications
LED Colour
Yellow, Green
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
Y 35mcd, G 45mcd
Wavelength / Colour
Y 590nm, G 571nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
50°
Forward Current / Colour
Y 30mA, G 30mA
Forward Voltage / Colour
Y 2.1V, G 2V
Product Range
Multicomp Pro Multi-Color LEDs
MSL
-
Technical Docs (1)
Alternatives for L056YXGW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability