Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL098BK
Order Code861479
Your Part Number
Technical Datasheet
653 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.300 |
| 5+ | €9.670 |
| 15+ | €9.000 |
| 50+ | €7.590 |
| 125+ | €7.030 |
Price for:Each
Minimum: 1
Multiple: 1
€12.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL098BK
Order Code861479
Technical Datasheet
External Height - Imperial3.35"
External Height - Metric85mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial5.51"
External Width - Metric140mm
Handle MaterialSteel
Handle TypeDrop
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The L098BK is a surface mount Drop Handle made of 1.2mm steel with zinc finish.
- For light duty use
- 16mm Handle
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
External Height - Imperial
3.35"
External Diameter - Imperial
-
External Width - Imperial
5.51"
Handle Material
Steel
Product Range
-
External Height - Metric
85mm
External Diameter - Metric
-
External Width - Metric
140mm
Handle Type
Drop
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22