Print Page
Image is for illustrative purposes only. Please refer to product description.
3,355 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.100 |
5+ | €4.250 |
15+ | €3.520 |
25+ | €3.000 |
75+ | €2.620 |
150+ | €2.320 |
250+ | €2.270 |
500+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL102154
Order Code1211417
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C13
Connector Type BIEC 60320 C14
Cable Length - Metric1m
Current Rating13A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
Product Overview
The L102154 from Multicomp is a power lead.
- Connector Type A: IEC 320 C13
- Connector Type B: IEC 320 C14
- Jacket Colour: Black
- Voltage Rating: 250V
- Connector 1: IEC Cold Connector (C13) Black
- Fuse: Not applicable
- Cord: 1m HO5VV-F 3 × 1.00 Black
- Connector 2: IEC Cold Connector Plug (C14) Black
Applications
Power Management, Industrial
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C14
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Alternatives for L102154
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112