58,560 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.340 |
| 10+ | €1.790 |
| 50+ | €1.530 |
| 100+ | €1.390 |
| 200+ | €1.310 |
| 320+ | €1.240 |
Product Information
Product Overview
This Hinged Ferrite Core is a versatile solution designed to enhance electromagnetic compatibility and suppress unwanted noise in electronic circuits. With a compact size of 6.5mm, this core efficiently operates within a frequency range spanning from 10 MHz to 300 MHz, offering optimal performance across various applications. Featuring a nominal impedance of 220 ohms, it effectively mitigates electromagnetic interference, ensuring reliable signal integrity. The innovative hinged design facilitates convenient installation and adjustment, providing flexibility in diverse electronic setups. Upgrade your circuits with the Hinged Ferrite Core for enhanced performance and reduced electromagnetic interference.
- Typical Impedance: 135Ω minimum (at 25kHz)
- (At Single Line) 220Ω minimum (at 100MHz)
- Frequency Range: 10 MHz to 300 MHz
- Minimum Insulator Resistance: 10Ω (between case and cores)
- Base Material: Nylon 66
- Colours: White or black
- Durability: 200 cycles (for clamped)
Applications
Power Management, Electrical, Industrial
Technical Specifications
6.5mm
300MHz
MP LF Series
10MHz
220ohm
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate