Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK15-P-SDR-K
Order Code2916881
Product RangeMCP D-Sub Kits
Technical Datasheet
222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.220 |
10+ | €1.820 |
25+ | €1.580 |
50+ | €1.450 |
100+ | €1.340 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK15-P-SDR-K
Order Code2916881
Product RangeMCP D-Sub Kits
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMCP D-Sub Kits
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCTo Be Advised
Product Overview
MC-DPPK15-P-SDR-K D-Sub connector is a standard 15-contact plug designed for robust and reliable data or signal connections. With a DA shell size and solder cup terminals, it offers versatility in custom cable assembly and is ideal for applications in computing, industrial equipment, and telecommunications.
- 15 contacts provide efficient signal or data transmission with multiple connection points
- Standard D-Sub plug ensures reliable interfacing
- DA shell size is a compact form factor, ideal for space-constrained installations
- Solder cup terminals ensure secure, customizable cable terminations
- Durable construction ensures long-lasting performance in industrial and commercial applications
Technical Specifications
D Sub Connector Type
Standard
Product Range
MCP D-Sub Kits
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021