Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK9-BULK
Order Code2921426
Product RangeDPPK
Your Part Number
Technical Datasheet
85 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.480 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€24.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK9-BULK
Order Code2921426
Product RangeDPPK
Technical Datasheet
Product RangeDPPK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DPPK series D-sub Backshell made up of nylon with compact and attractive design. It has hinged single-piece moulding with retaining latches and long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option.
- Light weight hinged single piece moulding with retaining latches
- Cable clamp with self-tapping screws strain relief
- 3 to 11mm Cable diameter
- Long jackscrews with moulded top for colour coding
- Straight cable outlet
- -55 to 105°C Temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Sound & Video
Technical Specifications
Product Range
DPPK
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1