Print Page
Image is for illustrative purposes only. Please refer to product description.
7,900 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.230 |
| 25+ | €1.030 |
| 50+ | €0.849 |
| 150+ | €0.666 |
| 250+ | €0.581 |
| 500+ | €0.515 |
| 1500+ | €0.505 |
| 2500+ | €0.494 |
Price for:Each
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000217
Order Code2008206
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Product Overview
The MC000217 is a 3-way 15A straight Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bronze contacts and a zinc+Cr?³ screw. It has screw wire connection and 2000VAC minimum insulation withstand voltage.
- <gt/>2000MΩ at 500V Insulation resistance
- 4.5lb-inch Screw torque
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
3Ways
Wire Size (AWG)
24AWG to 14AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
-
Technical Docs (1)
Alternatives for MC000217
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006