Print Page
Image is for illustrative purposes only. Please refer to product description.
1,445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.100 |
10+ | €12.440 |
25+ | €11.090 |
Price for:Each
Minimum: 1
Multiple: 1
€17.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000992
Order Code2498938
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric1m
Connector BUSB Type C Plug
Cable Length - Imperial3.28ft
USB StandardUSB 3.1
Jacket ColourWhite
Electronic Marking-
Product Range-
Product Overview
Affordable range of USB plugs and cables
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Jacket Colour
White
Product Range
-
Connector to Connector
Type A Plug to Type C Plug
Connector B
USB Type C Plug
USB Standard
USB 3.1
Electronic Marking
-
Technical Docs (1)
Alternatives for MC000992
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216