Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000996
Order Code2498942
Your Part Number
Technical Datasheet
2,378 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.260 |
| 10+ | €12.170 |
| 25+ | €11.380 |
Price for:Each
Minimum: 1
Multiple: 1
€14.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000996
Order Code2498942
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Connector AUSB Type C Plug
Connector BUSB Type C Plug
Cable Length - Metric150mm
Cable Length - Imperial5.9"
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC000996 is a high-speed USB 3.1 Type-C to Type-C cable, designed for fast data transfer and charging in compact setups. With a short length of 150mm, this durable, e-marked black cable is ideal for portable devices and tight spaces.
- Enables high-speed data transfer and efficient power delivery
- Compatible with modern devices and reversible for easy connection
- Perfect for portable or tight-space applications
- Ensures power and data transfer capabilities meet USB standards
- Provides added durability and a sleek appearance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Connector B
USB Type C Plug
Cable Length - Imperial
5.9"
Jacket Colour
Black
Product Range
-
Connector A
USB Type C Plug
Cable Length - Metric
150mm
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015