Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001476
Order Code2674837
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.140 |
| 3+ | €17.770 |
Price for:Each
Minimum: 1
Multiple: 1
€18.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001476
Order Code2674837
Technical Datasheet
For Use WithRaspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3
External Height58mm
External Width90mm
External Depth88mm
Product Range-
Alternatives for MC001476
1 Product Found
Product Overview
Durable polycarbonate enclosure that provides a DIN rail mounting option for a Raspberry Pi. Simple and intuitive clip-in design ensures no screws are required and the case is suitable for use with Raspberry Pi B+, Pi 2 and Pi 3 models.
- Polycarbonate enclosure suitable for Pi B+, Pi 2 and Pi 3 B/B+ models
- Effective DIN rail mounting solution for Raspberry Pi
- I/O Connector can be accessed through the terminal guard
- All cut-outs are pre-cut into the case, no modification required
- Provides slot for display ribbon cable
- Wall mountable
- Dimensions (HxWxD): 58x88x90mm
Technical Specifications
For Use With
Raspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3
External Width
90mm
Product Range
-
External Height
58mm
External Depth
88mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067