Print Page
Image is for illustrative purposes only. Please refer to product description.
989 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.280 |
10+ | €4.520 |
25+ | €3.730 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001526
Order Code2691263
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration2 x 1 (Stacked)
GenderJack
No. of Positions / Loaded Contacts (per Port)10P8C
No. of Contacts8Contacts
LAN Category-
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWith Magnetics
Contact PlatingGold Plated Contacts
LEDsWith LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC001526
1 Product Found
Product Overview
- R/A tabup W/F 100/1000M, shielded RJ45 receptacle with LED
- Meets IEEE 802.3 & ANSI × 3.263 standards
- 750 cycles durability
- Balance low pass 100 ohm impedance, black thermoplastic plastic UL94 V-0 rated housing
- Contact resistance is 30Mohm, insulation resistance is 500Mohm
- Operating temperature range from 0°C to +75°C
- Rated current is 1.5A maximum, rated voltage is 150V maximum
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Product Range
-
Port Configuration
2 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)
10P8C
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
With Magnetics
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195