Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.330 |
Price for:Each
Minimum: 1
Multiple: 1
€11.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001864
Order Code3498101
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric100mm
External Depth - Metric150mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial2.362"
External Width - Imperial3.937"
External Depth - Imperial5.906"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
60mm
External Depth - Metric
150mm
Body Colour
Black
External Height - Imperial
2.362"
External Depth - Imperial
5.906"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.937"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16