Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002010
Order Code2805471
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume400ml
Weight-
SVHCTo Be Advised
Alternatives for MC002010
1 Product Found
Product Overview
MC002010 air duster is a 400ml aerosol spray designed to clean sensitive electronics and equipment by blowing away dust and debris. Its flammable nature makes it highly effective, providing powerful air pressure in a compact form.
- Provides strong airflow to remove dust and debris from hard-to-reach areas
- Convenient size for easy handling and portability
- Simple spray mechanism for quick and efficient cleaning
- Ideal for high-pressure applications, though should be used with caution
- Suitable for electronics, keyboards, cameras, and other delicate equipment
Technical Specifications
Product Range
-
Volume
400ml
SVHC
To Be Advised
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29039980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242
UN Hazard Code:1950