Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002143
Order Code2832553
Product RangeMulticomp Pro Butt Splices
Technical Datasheet
1,665 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.210 |
5+ | €14.340 |
10+ | €11.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€17.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002143
Order Code2832553
Product RangeMulticomp Pro Butt Splices
Technical Datasheet
Insulator ColourBlue
Product RangeMulticomp Pro Butt Splices
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
This MC002143 blue butt splice connector is designed for secure wire splicing of 16 AWG to 14 AWG wires (2.5 mm²). It features durable nylon (polyamide) insulation, providing excellent electrical insulation and protection. Ideal for automotive, electrical, and DIY projects, it ensures reliable connections in both residential and industrial applications.
- Max. Electrical Rating: 105°C 600 Volts Max.
- Insulation Material: Nylon
- Connector Material: Copper Tubular
- Terminals Surface Treatment: Tin Plated
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Marking, Electrical and Electronics, Industrial Equipment
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Butt Splices
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for MC002143
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14344