Print Page
Image is for illustrative purposes only. Please refer to product description.
430 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.690 |
| 10+ | €7.200 |
Price for:Each
Minimum: 1
Multiple: 1
€9.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002991
Order Code2917037
Technical Datasheet
Connector to Connector90° MMCX Plug to MMCX Plug
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Straight Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial3.7"
Cable Length - Metric95mm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° MMCX Plug to MMCX Plug
Connector Type B
MMCX Straight Plug
Impedance
50ohm
Cable Length - Metric
95mm
Product Range
-
Connector Type A
MMCX Right Angle Plug
Coaxial Cable Type
RG174
Cable Length - Imperial
3.7"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045