Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002996
Order Code2917042
Your Part Number
Technical Datasheet
285 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.18 |
| 10+ | €10.01 |
Price for:Each
Minimum: 1
Multiple: 1
€12.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002996
Order Code2917042
Technical Datasheet
Connector to Connector90° MMCX Plug to BNC Socket
Cable Length - Imperial3"
Cable Length - Metric75mm
Coaxial Cable TypeRG178
Connector Type ABNC Socket
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° MMCX Plug to BNC Socket
Cable Length - Metric
75mm
Connector Type A
BNC Socket
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3"
Coaxial Cable Type
RG178
Connector Type B
MMCX Right Angle Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018