Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.148 |
5000+ | €0.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€148.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011398
Order Code3020736
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product Range-
Voltage Rating60VDC
Holding Current550mA
Trip Current1.1A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011398 is a SMD PPTC resettable fuse in 2016 (5041 metric) format rated for 60V DC. It holds 550mA under normal conditions and trips at 1.1A within approximately 5seconds. Once an overcurrent event clears, it resets automatically, providing compact, maintenance-free protection for telecom, battery, and industrial circuits.
- UL approved
- Auto-resettable after fault, continuous protection without worrying about replacements
- 0.55A hold / 1.1A trip (~5 s), ideal for moderate currents with stable response
- Can withstand surges up to 100A, protects against transient spikes
- Compact 2016 SMD package, suitable for dense PCB layouts without sacrificing space
- Operating range –40°C to +85°C, reliable performance in varied environmental conditions
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
60VDC
Trip Current
1.1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
550mA
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011398
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
Product traceability