Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.730 |
5+ | €64.730 |
10+ | €58.980 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€71.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0180133
Order Code2424333
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial8"
Length - Imperial20"
Width - Metric203.2mm
Length - Metric508mm
Film Thickness91.44µm
Bag Colour-
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Open top moisture barrier bag for transporting and storing circuit boards and electronic components
- Protects electronics from moisture and static damage
- Opaque and light tight ensuring the inside item cannot been seen from outside
- Firm lamination and hot sealing offers superior resistance of vapour and oxygen
- Flexible structure & easy to vacuum seal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
20"
Length - Metric
508mm
Bag Colour
-
Product Range
-
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3