Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.970 |
10+ | €7.970 |
25+ | €6.520 |
50+ | €5.520 |
100+ | €5.120 |
500+ | €4.780 |
Price for:Each
Minimum: 1
Multiple: 1
€8.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC19030007
Order Code1105234
Technical Datasheet
LED ColourBlue
Operating Voltage4.4VDC
Mounting Hole Dia6mm
Forward Current If50mA
Luminous Intensity6mcd
IP / NEMA RatingNot Rated
Product Range-
Product Overview
The MC19030007 is a blue panel-mount LED Indicator made of recessed-style bright chrome bezel/housing. It can be fitted with a fixing nut and washer.
- CE approved
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
6mm
Luminous Intensity
6mcd
Product Range
-
Operating Voltage
4.4VDC
Forward Current If
50mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002621