Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.860 |
10+ | €26.960 |
25+ | €23.670 |
Price for:Pack of 125
Minimum: 1
Multiple: 1
€29.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090069
Order Code2424366
Technical Datasheet
No. of Spots3 Spot
Relative Humidity Levels5%, 10%, 60%
External Height76.2mm
External Width50.8mm
For Use With0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC3090000 is a 3-spot Humidity Indicator Card provides a method of showing humidity conditions inside a moisture barrier bag after the contents have been vacuum packaged. The indicator spots on the cards change colour from blue to pink as humidity increases and from pink to blue as humidity decreases. Our large range of humidity indicator cards offer superior protection, especially when used with desiccants and moisture barrier bags.
- Change from blue to pink as humidity increases and back again as it decreases
- Constructed of a moisture-sensitive blotting paper
- Complies with Mil-I-8835 and JEDEC standards
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Security, Safety
Technical Specifications
No. of Spots
3 Spot
External Height
76.2mm
For Use With
0
SVHC
No SVHC (21-Jan-2025)
Relative Humidity Levels
5%, 10%, 60%
External Width
50.8mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48103900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3