Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33182
Order Code1800740
Product RangeMC33
Technical Datasheet
570 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.357 |
50+ | €0.298 |
100+ | €0.249 |
250+ | €0.223 |
500+ | €0.199 |
Price for:Each
Minimum: 10
Multiple: 10
€3.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33182
Order Code1800740
Product RangeMC33
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMC33
Voltage Rating90VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip12.4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter17.8mm
Length-
Thickness3.1mm
Height22.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC33182 is a round, radial-leaded PPTC resettable fuse rated for 90V DC. It reliably holds 1.85A in normal use and trips at 3.7A after about 12.4 seconds. Once the fault condition clears, the fuse automatically resets by offering robust, low-maintenance overcurrent protection suited for telecom, industrial, and power applications.
- UL approved
- Auto-resettable after faults
- 1.85A hold / 3.7A trip (~12.4s)
- Surge tolerance up to 40A
- Compact radial form (Ø17.8 × 22.9 × 3.1mm, 5.1mm lead spacing) for easy PCB integration
- Operates from –40°C to +85°C
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
90VDC
Trip Current
3.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
22.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MC33
Holding Current
1.85A
Time to Trip
12.4s
Current Rating Max
40A
Diameter
17.8mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC33182
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000857
Product traceability