Print Page
Image is for illustrative purposes only. Please refer to product description.
560 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
20+ | €1.740 |
75+ | €1.440 |
250+ | €1.300 |
1000+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33292
Order Code1710638
Technical Datasheet
Thermal Resistance10.2°C/W
External Width - Metric34.5mm
External Height - Metric38mm
External Length - Metric12.5mm
External Width - Imperial1.36"
External Height - Imperial1.5"
External Length - Imperial0.49"
Product Overview
The MC33292 is a compact vertical-mounting extruded Heat Sink designed for a single TO-220 package.
- Notched base
- Solderable mounting pins
- Pre-drilled mounting holes
- Black anodize finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
10.2°C/W
External Height - Metric
38mm
External Width - Imperial
1.36"
External Length - Imperial
0.49"
External Width - Metric
34.5mm
External Length - Metric
12.5mm
External Height - Imperial
1.5"
Technical Docs (1)
Alternatives for MC33292
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014