Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36179
Order Code1861157
Product RangeMC36
Technical Datasheet
116 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.440 |
50+ | €0.368 |
100+ | €0.307 |
250+ | €0.275 |
500+ | €0.245 |
Price for:Each
Minimum: 10
Multiple: 10
€4.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36179
Order Code1861157
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current7A
Trip Current11.9A
Time to Trip8s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length11.2mm
Thickness3mm
Height19.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36179 is radial PTC resettable fuse. It is a compact, radial-leaded PPTC fuse that offers Reliable overcurrent protection in 16V DC circuits. It holds a steady 7A and trips at 11.9A within around 8 seconds, then automatically resets after fault clearance. With a rectangular body of 11.2 × 19.7 × 3mm and 5.1mm lead spacing, it also withstands surge currents up to 100A, making it suitable for a wide range of electronics designs.
- UL approved
- Automatically resets after faults, eliminating fuse replacement
- 7A hold / 11.9A trip current with ~8s response protects effectively against overloads
- Handles surge currents up to 100A, ideal for circuits with inrush spikes
- Compact radial package (11.2×19.7×3mm) with 5.1mm spacing for easy PCB mounting
- Wide operating range (–40°C to +85°C) ensures reliability across varied environments
Technical Specifications
Product Range
MC36
Voltage Rating
16VDC
Trip Current
11.9A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.2mm
Height
19.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
7A
Time to Trip
8s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36179
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000675
Product traceability