Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36193
Order Code1861143
Product RangeMC36
Technical Datasheet
459 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.204 |
| 50+ | €0.171 |
| 100+ | €0.142 |
| 250+ | €0.128 |
| 500+ | €0.113 |
Price for:Each
Minimum: 10
Multiple: 10
€2.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36193
Order Code1861143
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating90VDC
Holding Current550mA
Trip Current1.2A
Time to Trip10s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter9.7mm
Length-
Thickness3.1mm
Height14mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36193 is a radial-leaded PPTC resettable fuse rated for 90V DC. It holds 550mA during normal operation and trips at 1.1A within approximately 4 seconds. Once the fault condition clears, it resets automatically, making it a compact and maintenance-free solution for overcurrent protection in telecom, control panels, and industrial electronics.
- UL approved
- Auto‑resettable after overcurrent
- 550mA hold / 1.1A trip (~4s)
- Handles surges up to 40A
- Compact radial form for easy PCB placement
- Reliable from –40°C to +85°C
Technical Specifications
Product Range
MC36
Voltage Rating
90VDC
Trip Current
1.2A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
14mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
550mA
Time to Trip
10s
Current Rating Max
40A
Diameter
9.7mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability