Print Page
Image is for illustrative purposes only. Please refer to product description.
523 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.480 |
| 10+ | €2.030 |
| 50+ | €1.890 |
| 150+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€2.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC5SES3S105M2RES
Order Code2008802
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product Range-
Contact Current Max400mA
Contact Voltage AC Max48V
Contact Voltage DC Max48V
Orientation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Through Hole
Contact Current Max
400mA
Contact Voltage DC Max
48V
SVHC
No SVHC (21-Jan-2025)
Switch Operation
On-Off-On
Product Range
-
Contact Voltage AC Max
48V
Orientation
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085