Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.800 |
| 3+ | €6.650 |
| 15+ | €6.240 |
| 50+ | €5.670 |
Price for:Each
Minimum: 1
Multiple: 1
€7.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP7106
Order Code3052375
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Switch OperationMomentary Spring Return
Contact Current Max4A
Contact Voltage AC Nom125V
External Height37.1mm
External Width14.4mm
External Depth18.9mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
125V
External Width
14.4mm
SVHC
No SVHC (19-Jan-2021)
Contact Configuration
DPDT
Contact Current Max
4A
External Height
37.1mm
External Depth
18.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05