Print Page
Image is for illustrative purposes only. Please refer to product description.
699 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
25+ | €2.040 |
50+ | €1.940 |
100+ | €1.830 |
250+ | €1.710 |
500+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-411-RC
Order Code2361106
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min1V
Supply Voltage Max3V
Tones-
Sound Pressure Level (SPL)85dBA
Current Rating80mA
Resonant Frequency3.1kHz
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABT-411-RC is a black Electro Mechanical Transducer with NORYL housing. The audio sounder features 1.5V peak rated voltage and generates minimum 85dB sound at 10cm.
- Wave solderable and washable
- Sealed base
- -20 to +70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
3V
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
3.1kHz
Product Range
-
Supply Voltage Min
1V
Tones
-
Current Rating
80mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001