Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.270 |
25+ | €2.140 |
50+ | €2.030 |
100+ | €1.930 |
250+ | €1.790 |
500+ | €1.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-475-RC
Order Code4412445
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2VAC
Supply Voltage Max4VAC
Tones-
Sound Pressure Level (SPL)70dB
Current Rating90mA
Resonant Frequency4kHz
Transducer MountingSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCABT-475-RC is a Surface mount buzzer with small dimension of 4mm × 4mm × 2mm.
- Operating voltage is 2-4Vp-p, reflow solderable but not washable
- Sound output from the top of the device
- Requires additional circuitry to generate sound
- 3Vp-p rated voltage (square wave)
- 90mA max rated current, 70dB min sound output at 10cm
- 4000Hz resonant frequency, 17 ±3ohm coil resistance
- LCP housing material, brass lead pin material
- Operating temperature range from -40°C to +85°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
4VAC
Sound Pressure Level (SPL)
70dB
Resonant Frequency
4kHz
Product Range
-
Supply Voltage Min
2VAC
Tones
-
Current Rating
90mA
Transducer Mounting
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
Product traceability